Part Details for HCPL-3100 by Avago Technologies
Overview of HCPL-3100 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-3100
HCPL-3100 CAD Models
HCPL-3100 Part Data Attributes
|
HCPL-3100
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-3100
Avago Technologies
AMPLIFIER-OUTPUT OPTOCOUPLER,2-CHANNEL,5KV ISOLATION,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Forward Current-Max | 0.024 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Power Dissipation-Max | 0.5 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |