There are no models available for this part yet.
Overview of HCPL-3020 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
CAD Models for HCPL-3020 by Hewlett Packard Co
Related Parts for HCPL-3020
-
HCPL-253L-520Optocoupler
-
HD64F3029F25Microcontrollers
-
C0603C162J5GACTUFixed Capacitors
-
SN1208058RHLRSwitching Regulator or Controllers
-
HA7-2840-9Operational Amplifiers
-
APDS-9801Other Analog ICs
-
10025026-10000TLFHeaders and Edge Type Connectors
-
LT1761ES5-SDLinear Regulator ICs
-
HFA-030STransient Suppressors