Part Details for HCPL-2730#300 by Broadcom Limited
Results Overview of HCPL-2730#300 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2730#300 Information
HCPL-2730#300 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-2730#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2730#300-ND
|
DigiKey | OPTOISO 3.75KV 2CH DARL 8-DIP GW Lead time: 17 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
HCPL-2730#300
|
EBV Elektronik | Optocoupler DCIN 2CH Darlington With Base DCOUT 8Pin PDIP SMD Tube (Alt: HCPL-2730#300) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-2730#300
HCPL-2730#300 CAD Models
HCPL-2730#300 Part Data Attributes
|
HCPL-2730#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2730#300
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.80.00 |
Alternate Parts for HCPL-2730#300
This table gives cross-reference parts and alternative options found for HCPL-2730#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2730#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2730-300E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, DIP-8 | HCPL-2730#300 vs HCPL-2730-300E |
HCPL-2730-300 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-2730#300 vs HCPL-2730-300 |
HCPL-2730-300 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-2730#300 vs HCPL-2730-300 |
HCPL-2730#500 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | HCPL-2730#300 vs HCPL-2730#500 |
HCPL-2730#500 | Agilent Technologies Inc | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-2730#300 vs HCPL-2730#500 |
HCPL-2730-500 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-2730#300 vs HCPL-2730-500 |