Part Details for HCPL-2630#320 by Broadcom Limited
Overview of HCPL-2630#320 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432630XXXFL | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD64F2630F20JV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432630WXXXFJ | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for HCPL-2630#320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2630#320-ND
|
DigiKey | OPTOISO 5KV 2CH OPEN COL 8DIP GW Lead time: 17 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
HCPL-2630#320
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Tube (Alt: HCPL-2630#320) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-2630#320
HCPL-2630#320 CAD Models
HCPL-2630#320 Part Data Attributes
|
HCPL-2630#320
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2630#320
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2630#320
This table gives cross-reference parts and alternative options found for HCPL-2630#320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2630#320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2630#500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-2630#320 vs HCPL-2630#500 |
HCPL2630 | Texas Instruments | Check for Price | Dual-Channel Optocoupler/Optoisolator 8-PDIP | HCPL-2630#320 vs HCPL2630 |
HCPL-2630 | Quality Technologies Corp | Check for Price | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | HCPL-2630#320 vs HCPL-2630 |
HCPL2630 | General Instrument Optoelectronics | Check for Price | IC Output Optocoupler, 2-Element, 2500V Isolation | HCPL-2630#320 vs HCPL2630 |
HCPL-2630#360 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | HCPL-2630#320 vs HCPL-2630#360 |
HCPL2630 | onsemi | $1.0554 | 8-Pin DIP Dual-Channel High Speed 10 MBit/s Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), PDIP-8, 1000-TUBE | HCPL-2630#320 vs HCPL2630 |
HCPL-2630-300E | Broadcom Limited | $2.5955 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | HCPL-2630#320 vs HCPL-2630-300E |