Part Details for HCPL-261A-060E by Broadcom Limited
Results Overview of HCPL-261A-060E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-261A-060E Information
HCPL-261A-060E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4060E | Texas Instruments | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125 | |
LMX2541SQ2060E/NOPB | Texas Instruments | Ultra-Low Noise PLLatinum Frequency Synthesizer with Integrated VCO 36-WQFN -40 to 85 | |
TPS54J060EVM-067 | Texas Instruments | 4-V to 16-V input voltage, synchronous buck converter evaluation module |
Price & Stock for HCPL-261A-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-261A-060E-ND
|
DigiKey | OPTOISO 3.75KV OPN COLL 8-DP Min Qty: 2250 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6249 | Buy Now |
DISTI #
HCPL-261A-060E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-261A-060E) RoHS: Compliant Min Qty: 2650 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3632 / $1.3916 | Buy Now |
DISTI #
630-HCPL-261A-060E
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 3mA | 0 |
|
$1.4200 / $3.3600 | Order Now |
DISTI #
HCPL-261A-060E
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 1CH 8Pin PDIP Tube (Alt: HCPL-261A-060E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-261A-060E
HCPL-261A-060E CAD Models
HCPL-261A-060E Part Data Attributes
|
HCPL-261A-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-261A-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-261A-060E
This table gives cross-reference parts and alternative options found for HCPL-261A-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-261A-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-261A#520 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 | HCPL-261A-060E vs HCPL-261A#520 |
HCPL-261A-300E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-261A-060E vs HCPL-261A-300E |
HCPL-261A#020 | Agilent Technologies Inc | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 0.300 INCH, DIP-8 | HCPL-261A-060E vs HCPL-261A#020 |
HCPL-261A#360 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | HCPL-261A-060E vs HCPL-261A#360 |
HCPL-261A-520 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | HCPL-261A-060E vs HCPL-261A-520 |
HCPL-261A#320 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 | HCPL-261A-060E vs HCPL-261A#320 |
HCPL-261A#300 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | HCPL-261A-060E vs HCPL-261A#300 |
HCPL-261A-060 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | HCPL-261A-060E vs HCPL-261A-060 |
HCPL-261A#300 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | HCPL-261A-060E vs HCPL-261A#300 |
HCPL-261A-300E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-261A-060E vs HCPL-261A-300E |
HCPL-261A-060E Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50Ω transmission line impedance to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the datasheet, and to provide adequate heat sinking and thermal management.
-
The maximum allowable voltage difference between the input and output pins of HCPL-261A-060E is 1.5 kVrms, as specified in the datasheet. Exceeding this limit may damage the device.
-
Yes, HCPL-261A-060E is designed for galvanic isolation and can be used in interfaces with high-voltage power supplies. However, it is essential to ensure that the device is properly isolated and that the voltage ratings are not exceeded.
-
To troubleshoot common issues with HCPL-261A-060E, check the input signal quality, ensure proper power supply and grounding, and verify that the device is operated within its specified ratings. Also, check for any signs of physical damage or overheating.