-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K5501
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:10000, Data Rate Max:10Mbps Rohs Compliant: Yes |Broadcom HCPL-2611-300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13130 |
|
$1.5300 / $1.9500 | Buy Now |
DISTI #
516-2196-5-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3077 In Stock |
|
$1.3585 / $3.2300 | Buy Now |
DISTI #
HCPL-2611-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2611-300E) RoHS: Compliant Min Qty: 2750 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
630-HCPL-2611-300E
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Compliant | 5994 |
|
$1.3600 / $3.2300 | Buy Now |
DISTI #
HCPL-2611-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2611-300E) RoHS: Compliant Min Qty: 2750 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2512 / $1.4720 | Buy Now |
DISTI #
HCPL-2611-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate, 2.5kV, 10Mbps, Gull wing 8 Min Qty: 1 | 0 |
|
$2.3900 / $3.0400 | RFQ |
|
Chip1Cloud | High CMR, High Speed TTL Compatible Optocouplers | OPTOISO 3.75KV OPEN COLL 8DIP GW | 2000 |
|
RFQ | |
DISTI #
HCPL-2611-300E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-2611-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 2150 |
|
Buy Now | |
DISTI #
1085010
|
element14 Asia-Pacific | OPTOCOUPLER, SMD, LOGIC O/P RoHS: Compliant Min Qty: 1 Container: Each | 13052 |
|
$1.6164 / $3.5501 | Buy Now |
DISTI #
1085010
|
Farnell | OPTOCOUPLER, SMD, LOGIC O/P RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 13050 |
|
$1.5344 / $3.7673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2611-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2611-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-2611-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2611-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2611-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2611-300E vs HCPL-2611-300 |