Part Details for HCPL-2611-000E by Broadcom Limited
Overview of HCPL-2611-000E by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HCPL-2611-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6989
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:10000, Common Mode Voltage Vcm:1000V Rohs Compliant: Yes |Broadcom HCPL-2611-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6186 |
|
$1.5800 / $3.2900 | Buy Now |
DISTI #
516-HCPL-2611-000E-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2721 In Stock |
|
$1.3294 / $3.1600 | Buy Now |
DISTI #
HCPL-2611-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2611-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 26941 |
|
$1.2240 / $1.4400 | Buy Now |
DISTI #
630-HCPL-2611-000E
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 5mA RoHS: Compliant | 671 |
|
$1.3500 / $3.1600 | Buy Now |
DISTI #
HCPL-2611-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2611-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 26941 |
|
$1.2240 / $1.4400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 13 | 653 |
|
$3.6380 / $3.7207 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV OPEN COLL 8DIP / Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube | 8000 |
|
RFQ | |
DISTI #
HCPL-2611-000E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-2611-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
9995153
|
element14 Asia-Pacific | OPTOCOUPLER, LOGIC O/P RoHS: Compliant Min Qty: 1 Container: Each | 6574 |
|
$1.6687 / $3.4777 | Buy Now |
DISTI #
9995153
|
Farnell | OPTOCOUPLER, LOGIC O/P RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 5758 |
|
$1.5783 / $3.7077 | Buy Now |
Part Details for HCPL-2611-000E
HCPL-2611-000E CAD Models
HCPL-2611-000E Part Data Attributes:
|
HCPL-2611-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2611-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 2e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |