Part Details for HCPL-260L-560E by Broadcom Limited
Results Overview of HCPL-260L-560E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-260L-560E Information
HCPL-260L-560E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-260LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch | |
77317-112-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 60 Positions ,2.54mm (0.100in) Pitch, | |
66900-260LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for HCPL-260L-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-260L-560E-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 8DIP GW Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5072 | Buy Now |
DISTI #
HCPL-260L-560E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-260L-5... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0584 / $1.1250 | Buy Now |
DISTI #
630-HCPL-260L-560E
|
Mouser Electronics | High Speed Optocouplers 15MBd 3.3V 5mA RoHS: Compliant | 2750 |
|
$1.3400 / $3.1600 | Buy Now |
DISTI #
HCPL-260L-560E
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 1CH 8Pin PDIP SMD TR (Alt: HCPL-260L-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
HCPL-260L-560E
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 1CH 8Pin PDIP SMD TR (Alt: HCPL-260L-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
HCPL-260L-560E
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 1CH 8Pin PDIP SMD TR (Alt: HCPL-260L-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-260L-560E
HCPL-260L-560E CAD Models
HCPL-260L-560E Part Data Attributes
|
HCPL-260L-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-260L-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-260L-560E
This table gives cross-reference parts and alternative options found for HCPL-260L-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-260L-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-260L-560E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | HCPL-260L-560E vs HCPL-260L-560E |