Part Details for HCPL-253L-000E by Broadcom Limited
Overview of HCPL-253L-000E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
LPR6235-253LMRB | Coilcraft Inc | General Purpose Inductor, | |
DC1012-253L | Coilcraft Inc | Power inductor, 10% tol, RoHS |
Price & Stock for HCPL-253L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2708-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH TRANS 8-DIP Min Qty: 2500 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5067 | Buy Now |
DISTI #
HCPL-253L-000E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-253L-000E) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Container: Tube | 0 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
630-HCPL-253L-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Compliant | 0 |
|
$1.4900 / $1.5000 | Order Now |
Part Details for HCPL-253L-000E
HCPL-253L-000E CAD Models
HCPL-253L-000E Part Data Attributes
|
HCPL-253L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-253L-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |