There are no models available for this part yet.
Overview of HCPL-2531 by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2531A-KIT | Analog Devices | Starter Kit for LTC2986 - LTC2 | |
DC2531A | Analog Devices | LTC2986 Demo Board - LTC2986 M | |
AD9253-125EBZ | Analog Devices | 14 Bit 125Msps Quad ADC |
CAD Models for HCPL-2531 by QT Optoelectronics
Part Data Attributes for HCPL-2531 by QT Optoelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|