Part Details for HCPL-2430#300 by Agilent Technologies Inc
Results Overview of HCPL-2430#300 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2430#300 Information
HCPL-2430#300 by Agilent Technologies Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-824-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 30 Positions 2.54mm (0.100in) Pitch, Right Angle | |
68422-430HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 30 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | |
77313-424-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 30 Positions |
Price & Stock for HCPL-2430#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | GULL WING SURFACE MOUNTABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 137 |
|
$6.7000 | Buy Now |
Part Details for HCPL-2430#300
HCPL-2430#300 CAD Models
HCPL-2430#300 Part Data Attributes
|
HCPL-2430#300
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-2430#300
Agilent Technologies Inc
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40 Mbps, SURFACE MOUNT, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.75 V | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for HCPL-2430#300
This table gives cross-reference parts and alternative options found for HCPL-2430#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2430#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2430-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, DIP-8 | HCPL-2430#300 vs HCPL-2430-500E |
HCPL-2430-300E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | HCPL-2430#300 vs HCPL-2430-300E |
HCPL-2430#500 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 40Mbps, DIP-8 | HCPL-2430#300 vs HCPL-2430#500 |