Part Details for HCPL-2219-300E by Broadcom Limited
Overview of HCPL-2219-300E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2219R-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
5962-92219-000 | Renesas Electronics Corporation | OCTAL D FLIP FLOP W/CLOCK ENABLE 54FCT377T | |
2SK1300-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 10A 250Mohm To-220Ab |
Price & Stock for HCPL-2219-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2219-300E-ND
|
DigiKey | OPTOISO 3.75KV TRI-STATE 8DIP GW Min Qty: 1800 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2003 | Buy Now |
DISTI #
HCPL-2219-300E
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2219-300E) RoHS: Compliant Min Qty: 1800 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1243 | Buy Now |
DISTI #
630-HCPL-2219-300E
|
Mouser Electronics | High Speed Optocouplers 5MBd 3750Vrms RoHS: Compliant | 0 |
|
$2.1700 / $2.1900 | Order Now |
Part Details for HCPL-2219-300E
HCPL-2219-300E CAD Models
HCPL-2219-300E Part Data Attributes
|
HCPL-2219-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2219-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD FREE, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Hysteresis Ratio-Nom | 0.02 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2219-300E
This table gives cross-reference parts and alternative options found for HCPL-2219-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2219-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2219-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2219-300E vs HCPL-2219-500 |
HCPL-2219#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2219-300E vs HCPL-2219#300 |
HCPL-2219-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2219-300E vs HCPL-2219-300E |
HCPL-2219-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2219-300E vs HCPL-2219-500 |
HCPL-2219-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2219-300E vs HCPL-2219-300 |
HCPL-2219-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2219-300E vs HCPL-2219-500E |
HCPL-2219-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2219-300E vs HCPL-2219-300 |
HCPL-2219#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 2.5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-2219-300E vs HCPL-2219#500 |
HCPL-2219-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2219-300E vs HCPL-2219-300E |
HCPL-2219#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5 Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2219-300E vs HCPL-2219#500 |