Part Details for HCPL-2211-560E by Broadcom Limited
Overview of HCPL-2211-560E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8560EVAL2Z | Renesas Electronics Corporation | DC/DC Power Switching Regulator Evaluation Board | |
DF2211UNP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HIP2211FBZ | Renesas Electronics Corporation | 100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with HI/LI Input |
Price & Stock for HCPL-2211-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-2211-560ECT-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP GW Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.8425 / $4.5000 | Buy Now |
DISTI #
HCPL-2211-560E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2211-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 346000 |
|
$1.9206 | Buy Now |
DISTI #
HCPL-2211-560E
|
Avnet Americas | Optocoupler Logic-Out Totem Pole DC-IN 1-CH 8-Pin DIP T/R - Tape and Reel (Alt: HCPL-2211-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
630-HCPL-2211-560E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 4416 |
|
$1.8700 / $4.5000 | Buy Now |
DISTI #
HCPL-2211-560E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: HCPL-2211-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-2211-560E
HCPL-2211-560E CAD Models
HCPL-2211-560E Part Data Attributes
|
HCPL-2211-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2211-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2211-560E
This table gives cross-reference parts and alternative options found for HCPL-2211-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2211-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2211-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2211-560E vs HCPL-2211-560E |