Part Details for HCPL-2211-360E by Agilent Technologies Inc
Overview of HCPL-2211-360E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2211-360E
HCPL-2211-360E CAD Models
HCPL-2211-360E Part Data Attributes:
|
HCPL-2211-360E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-2211-360E
Agilent Technologies Inc
IC Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO |