Part Details for HCPL-2201#500 by Broadcom Limited
Results Overview of HCPL-2201#500 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2201#500 Information
HCPL-2201#500 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-2201#500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2201#500-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP GW Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5776 | Buy Now |
DISTI #
HCPL-2201#500
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2201#500) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8369 / $1.9525 | Buy Now |
DISTI #
630-HCPL-2201-500
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Not Compliant | 0 |
|
$2.4800 | Order Now |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for HCPL-2201#500
HCPL-2201#500 CAD Models
HCPL-2201#500 Part Data Attributes
|
HCPL-2201#500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2201#500
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2201#500
This table gives cross-reference parts and alternative options found for HCPL-2201#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2201#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2201-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-2201#500 vs HCPL-2201-500 |
HCPL-2201#300 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8 | HCPL-2201#500 vs HCPL-2201#300 |
HCPL-2201#360 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8 | HCPL-2201#500 vs HCPL-2201#360 |
HCPL-2201#560 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8 | HCPL-2201#500 vs HCPL-2201#560 |