Part Details for HCPL-2200 by Agilent Technologies Inc
Overview of HCPL-2200 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for HCPL-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic-gate-output Optocoupler, 1-channel, 2.5kv Isolation, Dip | 2 |
|
$6.9205 / $8.3046 | Buy Now |
Part Details for HCPL-2200
HCPL-2200 CAD Models
HCPL-2200 Part Data Attributes:
|
HCPL-2200
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-2200
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | |
Configuration | SINGLE | |
Data Rate-Nom | 2.5 MBps | |
Forward Current-Max | 0.005 A | |
Hysteresis Ratio-Nom | 0.02 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2200
This table gives cross-reference parts and alternative options found for HCPL-2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2200 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, DIP-8 | Avago Technologies | HCPL-2200 vs HCPL-2200 |
HCPL-2200 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, DIP-8 | Broadcom Limited | HCPL-2200 vs HCPL-2200 |
HCPL-2200 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 2.5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-2200 vs HCPL-2200 |