Part Details for HCPL-0730-000E by Broadcom Limited
Overview of HCPL-0730-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for HCPL-0730-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0983
|
Newark | Optocoupler, Darlington, 3.75Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:300%, Collector Emitter Voltage V(Br)Ceo:7V Rohs Compliant: Yes |Broadcom HCPL-0730-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 849 |
|
$2.6500 / $5.4300 | Buy Now |
DISTI #
516-1641-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH DARLNG 8-SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4411 In Stock |
|
$2.2445 / $5.2300 | Buy Now |
DISTI #
HCPL-0730-000E
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0730-000E) RoHS: Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0264 / $2.3840 | Buy Now |
DISTI #
630-HCPL-0730-000E
|
Mouser Electronics | High Speed Optocouplers 100kBd 2Ch 0.5mA RoHS: Compliant | 1523 |
|
$2.2400 / $5.2200 | Buy Now |
DISTI #
HCPL-0730-000E
|
EBV Elektronik | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube (Alt: HCPL-0730-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 1100 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 900 |
|
$6.9700 / $7.4900 | Buy Now |
Part Details for HCPL-0730-000E
HCPL-0730-000E CAD Models
HCPL-0730-000E Part Data Attributes:
|
HCPL-0730-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0730-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000035 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0730-000E
This table gives cross-reference parts and alternative options found for HCPL-0730-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0730-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0730 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0730-000E vs HCPL-0730 |
HCPL-0730 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0730-000E vs HCPL-0730 |