Part Details for HCPL-0720-000E by Broadcom Limited
Overview of HCPL-0720-000E by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HCPL-0720-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K1838
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-0720-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2872 |
|
$3.5600 / $7.2900 | Buy Now |
DISTI #
516-1534-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4713 In Stock |
|
$3.0133 / $7.0200 | Buy Now |
DISTI #
HCPL-0720-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0720-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 225 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
630-HCPL-0720-000E
|
Mouser Electronics | High Speed Optocouplers 25MBd 1Ch 150mA RoHS: Compliant | 1978 |
|
$3.0100 / $7.0100 | Buy Now |
DISTI #
HCPL-0720-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: CMOS, 3.75kV, 25Mbps, Gull wing 8 Min Qty: 1 | 0 |
|
$5.2300 / $6.6500 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 2138 |
|
$6.6217 / $8.0461 | Buy Now |
DISTI #
HCPL-0720-000E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube (Alt: HCPL-0720-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 1800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1400 |
|
$9.3700 / $10.0700 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV PUSH PULL 8SO | 33900 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for HCPL-0720-000E
HCPL-0720-000E CAD Models
HCPL-0720-000E Part Data Attributes:
|
HCPL-0720-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0720-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Data Rate-Nom | 25 MBps | |
Forward Current-Max | 0.00001 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.295 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |