Part Details for HCPL-0710 by Agilent Technologies Inc
Results Overview of HCPL-0710 by Agilent Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0710 Information
HCPL-0710 by Agilent Technologies Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-0710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 545 |
|
RFQ | ||
|
Bristol Electronics | 345 |
|
RFQ | ||
|
Quest Components | FET-OUTPUT OPTOCOUPLER,2-CHANNEL,2.5KV ISOLATION,SO | 17 |
|
$3.7400 / $5.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 42 |
|
RFQ |
Part Details for HCPL-0710
HCPL-0710 CAD Models
HCPL-0710 Part Data Attributes
|
HCPL-0710
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-0710
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12.5MBps, SO-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 12.5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0710
This table gives cross-reference parts and alternative options found for HCPL-0710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0710-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SO-8 | HCPL-0710 vs HCPL-0710-500E |