-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0980
|
Newark | Optocoupler, Darlington, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:400%, Collector Emitter Voltage V(Br)Ceo:18V Rohs Compliant: Yes |Broadcom HCPL-0701-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4805 |
|
$1.0300 / $2.8000 | Buy Now |
DISTI #
516-1637-5-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10618 In Stock |
|
$0.9747 / $2.6900 | Buy Now |
DISTI #
HCPL-0701-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0701-000E) RoHS: Compliant Min Qty: 3800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8976 / $1.0560 | Buy Now |
DISTI #
630-HCPL-0701-000E
|
Mouser Electronics | High Speed Optocouplers 100kBd 1Ch 0.5mA RoHS: Compliant | 11229 |
|
$0.9900 / $2.6900 | Buy Now |
DISTI #
HCPL-0701-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0701-000E) RoHS: Compliant Min Qty: 3800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8976 / $1.0560 | Buy Now |
DISTI #
HCPL-0701-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 3.75kV, SO8, 10kV/μs Min Qty: 1 | 0 |
|
$1.7700 / $2.6400 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 5708 |
|
$3.0101 / $3.0766 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV DARL W/BASE 8SOIC / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube | 14300 |
|
RFQ | |
DISTI #
HCPL-0701-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube (Alt: HCPL-0701-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 56700 |
|
Buy Now | |
DISTI #
9995200
|
element14 Asia-Pacific | OPTOCOUPLER, SMD, DARLINGTON O/P RoHS: Compliant Min Qty: 1 Container: Each | 4220 |
|
$1.3362 / $2.9603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0701-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0701-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000025 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |