Part Details for HCPL-063A by Avago Technologies
Overview of HCPL-063A by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010063AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
DA9063-A | Renesas Electronics Corporation | PMIC for Quad-Core Application Processors | |
DA9063-A0HO1 | Renesas Electronics Corporation | PMIC for Quad-Core Application Processors |
Price & Stock for HCPL-063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC-GATE-OUTPUT OPTOCOUPLER,2-CHANNEL,2.5KV ISOLATION,SO | 17 |
|
$5.7000 / $8.5500 | Buy Now |
Part Details for HCPL-063A
HCPL-063A CAD Models
HCPL-063A Part Data Attributes
|
HCPL-063A
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-063A
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.400 INCH, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-063A
This table gives cross-reference parts and alternative options found for HCPL-063A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-063N#520 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOIC-8 | HCPL-063A vs HCPL-063N#520 |
HCPL-063A-500E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOP-8 | HCPL-063A vs HCPL-063A-500E |
HCPL-063A#500 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOP-8 | HCPL-063A vs HCPL-063A#500 |
HCPL-063A-060E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063A vs HCPL-063A-060E |
HCPL-063L060 | Agilent Technologies Inc | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 Mbps, SOIC-8 | HCPL-063A vs HCPL-063L060 |
HCPL-063A-560E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063A vs HCPL-063A-560E |
HCPL-063A-560E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063A vs HCPL-063A-560E |
HCPL-063A#500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOP-8 | HCPL-063A vs HCPL-063A#500 |
HCPL-063N#560 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOIC-8 | HCPL-063A vs HCPL-063N#560 |