Part Details for HCPL-063A-500E by Broadcom Limited
Overview of HCPL-063A-500E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-063A-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4689
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Chann Rohs Compliant: Yes |Broadcom HCPL-063A-500E RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$3.6400 | Buy Now |
DISTI #
516-2475-1-ND
|
DigiKey | OPTOISO 3.75KV 2CH OPEN COLL 8SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6365 In Stock |
|
$3.5065 / $7.3300 | Buy Now |
DISTI #
HCPL-063A-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-063A-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7882 / $2.9625 | Buy Now |
DISTI #
HCPL-063A-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-063A-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7871 / $2.9625 | Buy Now |
DISTI #
630-HCPL-063A-500E
|
Mouser Electronics | High Speed Optocouplers 10MBd 2Ch 3mA RoHS: Compliant | 8321 |
|
$3.5000 / $7.3300 | Buy Now |
|
CHIPMALL.COM LIMITED | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SO-8 Optocouplers - Logic Output ROHS | 2990 |
|
$3.2425 / $4.1289 | Buy Now |
DISTI #
HCPL-063A-500E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R (Alt: HCPL-063A-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV 2CH OPEN COLL 8SO | 15002 |
|
$1.0286 / $1.3285 | Buy Now |
Part Details for HCPL-063A-500E
HCPL-063A-500E CAD Models
HCPL-063A-500E Part Data Attributes
|
HCPL-063A-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-063A-500E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-063A-500E
This table gives cross-reference parts and alternative options found for HCPL-063A-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063A-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-063N#520 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOIC-8 | HCPL-063A-500E vs HCPL-063N#520 |
HCPL-063A-500E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOP-8 | HCPL-063A-500E vs HCPL-063A-500E |
HCPL-063A#500 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOP-8 | HCPL-063A-500E vs HCPL-063A#500 |
HCPL-063A-060E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063A-500E vs HCPL-063A-060E |
HCPL-063L060 | Agilent Technologies Inc | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 Mbps, SOIC-8 | HCPL-063A-500E vs HCPL-063L060 |
HCPL-063A-560E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063A-500E vs HCPL-063A-560E |
HCPL-063A-560E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063A-500E vs HCPL-063A-560E |
HCPL-063A#500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOP-8 | HCPL-063A-500E vs HCPL-063A#500 |
HCPL-063N#560 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOIC-8 | HCPL-063A-500E vs HCPL-063N#560 |