Part Details for HCPL-0631-500 by Broadcom Limited
Results Overview of HCPL-0631-500 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0631-500 Information
HCPL-0631-500 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-631 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-631ME | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free |
Price & Stock for HCPL-0631-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-0631#500
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0631#500) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.0858 / $3.2800 | Buy Now |
Part Details for HCPL-0631-500
HCPL-0631-500 CAD Models
HCPL-0631-500 Part Data Attributes
|
HCPL-0631-500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0631-500
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SURFACE MOUNT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCPL-0631-500
This table gives cross-reference parts and alternative options found for HCPL-0631-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0631-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0631-500 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | HCPL-0631-500 vs HCPL-0631-500 |
HCPL-0631-520E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | HCPL-0631-500 vs HCPL-0631-520E |
HCPL-0631-560E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | HCPL-0631-500 vs HCPL-0631-560E |
HCPL-0631-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, LEAD FREE, SOIC-8 | HCPL-0631-500 vs HCPL-0631-500E |
HCPL-0631#560 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SO-8 | HCPL-0631-500 vs HCPL-0631#560 |
HCPL-0631-520E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | HCPL-0631-500 vs HCPL-0631-520E |