Part Details for HCPL-0631-000E by Broadcom Limited
Results Overview of HCPL-0631-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0631-000E Information
HCPL-0631-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM3000E | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP | |
PCM3000E/2K | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP | |
TPS2000EDGKR | Texas Instruments | 2-A loading, 2.7-V to 5.5-V, 70-mΩ USB power switch, active low, output discharge, reverse blocking 8-VSSOP -40 to 125 |
Price & Stock for HCPL-0631-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7787
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Data Rate... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8917 |
|
$2.7900 / $5.2800 | Buy Now |
DISTI #
516-1472-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH OPEN COLL 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1215 In Stock |
|
$2.4810 / $5.0800 | Buy Now |
DISTI #
HCPL-0631-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector-OUT DC-IN 2-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0631-000E... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7647 / $1.8750 | Buy Now |
DISTI #
630-HCPL-0631-000E
|
Mouser Electronics | High Speed Optocouplers 10MBd 2Ch 5mA RoHS: Compliant | 1629 |
|
$2.3600 / $5.0800 | Buy Now |
DISTI #
HCPL-0631-000E
|
TME | Optocoupler, SMD, Ch: 2, OUT: Schmitt trigger, 10Mbps, SO8 Min Qty: 1 | 141 |
|
$2.2000 / $4.5600 | Buy Now |
DISTI #
HCPL-0631-000E
|
EBV Elektronik | Optocoupler LogicOut Open CollectorOUT DCIN 2CH 8Pin SOIC Tube (Alt: HCPL-0631-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 22100 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV 2CH OPEN COLL 8SO | 123820 |
|
$0.7667 / $0.9902 | Buy Now |
Part Details for HCPL-0631-000E
HCPL-0631-000E CAD Models
HCPL-0631-000E Part Data Attributes
|
HCPL-0631-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0631-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 2e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0631-000E
This table gives cross-reference parts and alternative options found for HCPL-0631-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0631-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0631-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | HCPL-0631-000E vs HCPL-0631-500 |
HCPL-0631 | Broadcom Limited | $2.9595 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | HCPL-0631-000E vs HCPL-0631 |
VO0630T | Vishay Intertechnologies | $1.3123 | Logic IC Output Optocoupler, 2-Channel, 2-Element, 4000V Isolation, 10MBps, SOIC-8 | HCPL-0631-000E vs VO0630T |