Part Details for HCPL-0630#500 by Broadcom Limited
Overview of HCPL-0630#500 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-0630#500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1088-2-ND
|
DigiKey | OPTOISO 3.75KV 2CH OPEN COLL 8SO Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0309 | Buy Now |
DISTI #
HCPL-0630#500
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0630#500) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.5686 / $4.1984 | Buy Now |
DISTI #
630-HCPL-0630-500
|
Mouser Electronics | High Speed Optocouplers 10MBd 2Ch 5mA RoHS: Not Compliant | 0 |
|
$3.9300 | Order Now |
DISTI #
HCPL-0630#500
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0630#500) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.5686 / $4.1984 | Buy Now |
DISTI #
HCPL-0630#500
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC T/R (Alt: HCPL-0630#500) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV 2CH OPEN COLL 8SO | 48647 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for HCPL-0630#500
HCPL-0630#500 CAD Models
HCPL-0630#500 Part Data Attributes:
|
HCPL-0630#500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0630#500
Broadcom Limited
OPTOISO 3.75KV 2CH OPEN COLL 8SO
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 2.4e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |