-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0342
|
Newark | Optocoupler, Transistor, 3.75Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:20V Rohs Compliant: Yes |Broadcom HCPL-0531-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1710 |
|
$1.9900 / $2.5400 | Buy Now |
DISTI #
516-1530-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4576 In Stock |
|
$1.7726 / $4.2100 | Buy Now |
DISTI #
HCPL-0531-000E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0531-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 4165 |
|
$1.6320 / $1.9200 | Buy Now |
DISTI #
630-HCPL-0531-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Compliant | 4437 |
|
$1.8000 / $4.2100 | Buy Now |
DISTI #
HCPL-0531-000E
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, 5kV, CTR@If: 19-50%@16mA Min Qty: 1 | 2 |
|
$3.2600 / $5.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 6933 |
|
$4.9766 / $5.0878 | Buy Now |
DISTI #
HCPL-0531-000E
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube (Alt: HCPL-0531-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 13100 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 10200 |
|
$5.6300 / $6.0500 | Buy Now |
|
Win Source Electronics | OPTOISO 3.75KV 2CH TRANS 8SOIC | 73150 |
|
$0.7260 / $1.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0531-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0531-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |