Part Details for HCPL-0530 by Broadcom Limited
Results Overview of HCPL-0530 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0530 Information
HCPL-0530 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70530YFPT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 | |
LMR10530YSDX/NOPB | Texas Instruments | 5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125 | |
LMR10530YSD/NOPB | Texas Instruments | 5.5V, 3A 3MHz Step-Down Regulator in WSON Package 10-WSON -40 to 125 |
Price & Stock for HCPL-0530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-0530-ND
|
DigiKey | OPTOISOLTR 3.75KV 2CH TRANS 8-SO Min Qty: 200 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
1900 In Stock |
|
$2.9800 | Buy Now |
DISTI #
516-1043-5-ND
|
DigiKey | OPTOISOLTR 3.75KV 2CH TRANS 8-SO Min Qty: 200 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2236 | Buy Now |
DISTI #
HCPL-0530
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0530) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2718 / $2.4137 | Buy Now |
DISTI #
630-HCPL-0530
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Not Compliant | 0 |
|
$3.0400 / $6.7700 | Order Now |
DISTI #
HCPL-0530
|
EBV Elektronik | Optocoupler DCIN 2CH Transistor With Base DCOUT 8Pin SOIC Tube (Alt: HCPL-0530) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1900 |
|
RFQ |
Part Details for HCPL-0530
HCPL-0530 CAD Models
HCPL-0530 Part Data Attributes
|
HCPL-0530
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0530
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0530
This table gives cross-reference parts and alternative options found for HCPL-0530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0530-060 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 | HCPL-0530 vs HCPL-0530-060 |
HCPL-0530-500E | Broadcom Limited | $1.8961 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | HCPL-0530 vs HCPL-0530-500E |
HCPL-0530E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, SO-8 | HCPL-0530 vs HCPL-0530E |
HCPL-0530 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for HCPL-0530 involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the length of the input and output traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable operation of HCPL-0530 in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range of -40°C to 100°C.
-
The maximum allowable voltage difference between the input and output sides of HCPL-0530 is 1 kVrms. Exceeding this voltage difference can damage the device or compromise its isolation performance.
-
HCPL-0530 is designed for low-frequency applications up to 1 MHz. While it may work at higher frequencies, its performance may degrade, and it's not recommended for high-frequency applications. For high-frequency applications, consider using a different optocoupler or isolator specifically designed for high-frequency operation.
-
To troubleshoot issues with HCPL-0530, start by verifying the input signal and power supply voltages. Check for proper PCB layout and routing, and ensure that the device is operated within its specified temperature range. Use an oscilloscope to verify the input and output waveforms, and consult the datasheet for specific troubleshooting guidelines.