Part Details for HCPL-0466-500E by Avago Technologies
Overview of HCPL-0466-500E by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-0466-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1290 |
|
RFQ | ||
|
Quest Components | 1032 |
|
$2.1672 / $4.3344 | Buy Now | |
|
LCSC | 4.5V30V 15kV/us DC SOIC-8 Logic Output Optoisolators ROHS | 197 |
|
$0.5547 / $1.0247 | Buy Now |
Part Details for HCPL-0466-500E
HCPL-0466-500E CAD Models
HCPL-0466-500E Part Data Attributes
|
HCPL-0466-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0466-500E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0466-500E
This table gives cross-reference parts and alternative options found for HCPL-0466-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0466-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0466#500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 | HCPL-0466-500E vs HCPL-0466#500 |
HCPL-0466-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | HCPL-0466-500E vs HCPL-0466-500E |
HCPL-0466#500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | HCPL-0466-500E vs HCPL-0466#500 |
HCPL-0466 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 | HCPL-0466-500E vs HCPL-0466 |
HCPL-0466060 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SO-8 | HCPL-0466-500E vs HCPL-0466060 |
HCPL-0466300 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMALL OUTLINE, SO-8 | HCPL-0466-500E vs HCPL-0466300 |
HCPL-0466-060 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | HCPL-0466-500E vs HCPL-0466-060 |
HCPL-0466-000E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOP-8 | HCPL-0466-500E vs HCPL-0466-000E |
HCPL-0466#500 | Agilent Technologies Inc | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SO-8 | HCPL-0466-500E vs HCPL-0466#500 |
HCPL-0466#060 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | HCPL-0466-500E vs HCPL-0466#060 |