Part Details for HCPL-0302 by Broadcom Limited
Results Overview of HCPL-0302 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0302 Information
HCPL-0302 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for HCPL-0302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-0302-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8SO Min Qty: 2600 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
HCPL-0302
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC - Rail/Tube (Alt: HCPL-0302) RoHS: Not Compliant Min Qty: 3100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1808 / $1.2054 | Buy Now |
DISTI #
630-HCPL-0302
|
Mouser Electronics | MOSFET Output Optocouplers 8MBd 1Ch 0.5mA RoHS: Not Compliant | 0 |
|
$1.2300 / $3.3500 | Order Now |
Part Details for HCPL-0302
HCPL-0302 CAD Models
HCPL-0302 Part Data Attributes
|
HCPL-0302
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0302
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 7e-7 ns | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0302
This table gives cross-reference parts and alternative options found for HCPL-0302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0302-060 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | HCPL-0302 vs HCPL-0302-060 |
HCPL-0302 Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-0302 involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input signal and to keep the output circuitry away from the input circuitry.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, ensure good thermal management, and consider using a heat sink if necessary. Additionally, selecting components with a high temperature rating and using a reliable soldering process can help ensure reliability.
-
Common failure modes of HCPL-0302 include input overvoltage, output short circuits, and excessive temperature. To mitigate these, ensure proper input voltage clamping, use output short-circuit protection, and implement thermal monitoring and shutdown mechanisms.
-
While HCPL-0302 is primarily designed for low-frequency applications, it can be used in high-frequency applications with proper design considerations. However, the device's bandwidth and frequency response should be carefully evaluated to ensure it meets the application's requirements.
-
To troubleshoot issues with HCPL-0302, start by verifying the input signal, checking for proper power supply voltage, and ensuring the device is properly soldered. Use oscilloscopes and logic analyzers to debug the signal and identify the root cause of the issue.