Part Details for HCPL-0211-500E by Broadcom Limited
Overview of HCPL-0211-500E by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL-0211-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4671
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-0211-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 566 |
|
$1.7800 / $2.2600 | Buy Now |
DISTI #
58Y4672
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Channe Rohs Compliant: Yes |Broadcom HCPL-0211-500E Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.6700 / $1.7000 | Buy Now |
DISTI #
516-1526-1-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5264 In Stock |
|
$1.6123 / $3.7600 | Buy Now |
DISTI #
HCPL-0211-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0211-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$1.4552 / $1.7120 | Buy Now |
DISTI #
630-HCPL-0211-500E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 19148 |
|
$1.6100 / $3.7500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 615 |
|
$4.1682 / $4.6138 | Buy Now |
DISTI #
SMC-HCPL-0211-500E
|
Sensible Micro Corporation | Optocoupler, Totem Pole O/P, 3.75Kv RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 250 |
|
$1.4960 | RFQ |
DISTI #
HCPL-0211-500E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC T/R (Alt: HCPL-0211-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 67500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 54000 |
|
$2.1600 / $2.3200 | Buy Now |
Part Details for HCPL-0211-500E
HCPL-0211-500E CAD Models
HCPL-0211-500E Part Data Attributes:
|
HCPL-0211-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0211-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |