-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6912
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:10K, Data Rate Max:5Mbps, Input Current:5Ma Rohs Compliant: Yes |Broadcom HCPL-0211-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6207 |
|
$1.8600 / $3.8300 | Buy Now |
DISTI #
516-1625-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1937 In Stock |
|
$1.5516 / $3.6900 | Buy Now |
DISTI #
HCPL-0211-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0211-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 3778 |
|
$1.4280 / $1.6800 | Buy Now |
DISTI #
630-HCPL-0211-000E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 10980 |
|
$1.5500 / $3.6800 | Buy Now |
DISTI #
HCPL-0211-000E
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate, 3.75kV, 5Mbps, SO8, 10kV/μs Min Qty: 1 | 145 |
|
$2.8700 / $6.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 2739 |
|
$3.7046 / $4.5029 | Buy Now |
DISTI #
HCPL-0211-000E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube (Alt: HCPL-0211-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 18400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 14700 |
|
$4.9200 / $5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0211-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0211-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |