Part Details for HCNW4504-300E by Broadcom Limited
Overview of HCNW4504-300E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1300-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 10A 250Mohm To-220Ab | |
F1300EVBI | Renesas Electronics Corporation | Evaluation Board for the F1300 Demodulator | |
RTKA215300E00000BU | Renesas Electronics Corporation | RAA215300 Socket Board |
Price & Stock for HCNW4504-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCNW4504-300E-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 8DIPGW Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1206 In Stock |
|
$1.5000 / $3.8300 | Buy Now |
DISTI #
HCNW4504-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW4504-300E) RoHS: Compliant Min Qty: 2478 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1995 / $1.2750 | Buy Now |
DISTI #
630-HCNW4504-300E
|
Mouser Electronics | High Speed Optocouplers 1Ch 12mA 100mW RoHS: Compliant | 2847 |
|
$1.5000 / $3.5700 | Buy Now |
DISTI #
HCNW4504-300E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W SMD Tube (Alt: HCNW4504-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 1848 |
|
Buy Now |
Part Details for HCNW4504-300E
HCNW4504-300E CAD Models
HCNW4504-300E Part Data Attributes
|
HCNW4504-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4504-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNW4504-300E
This table gives cross-reference parts and alternative options found for HCNW4504-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4504-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4504#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW4504-300E vs HCNW4504#500 |
HCNW4504#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW4504-300E vs HCNW4504#300 |
HCNW4504#500E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCNW4504-300E vs HCNW4504#500E |
HCNW4504#500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4504-300E vs HCNW4504#500E |
HCNW4504-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4504-300E vs HCNW4504-300E |
HCNW4504-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4504-300E vs HCNW4504-300 |
HCNW4504#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW4504-300E vs HCNW4504#500 |
HCNW4504#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4504-300E vs HCNW4504#300 |
HCNW4504#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW4504-300E vs HCNW4504#300 |
HCNW4504#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW4504-300E vs HCNW4504#300 |