Part Details for HCNW2201 by Agilent Technologies Inc
Overview of HCNW2201 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HCNW2201
HCNW2201 CAD Models
HCNW2201 Part Data Attributes
|
HCNW2201
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNW2201
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.400 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW2201
This table gives cross-reference parts and alternative options found for HCNW2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0201 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCNW2201 vs HCPL-0201 |
HCPL-0201-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCNW2201 vs HCPL-0201-500 |
HCPL-0201 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SOIC-8 | Avago Technologies | HCNW2201 vs HCPL-0201 |
HCPL-0211 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SOIC-8 | Avago Technologies | HCNW2201 vs HCPL-0211 |
HCPL-0211-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCNW2201 vs HCPL-0211-500 |
HCNW2211 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 5MBps, 0.400 INCH, DIP-8 | Agilent Technologies Inc | HCNW2201 vs HCNW2211 |
HCPL-0211-560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCNW2201 vs HCPL-0211-560 |
HCPL-0211#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, SO-8 | Agilent Technologies Inc | HCNW2201 vs HCPL-0211#500 |
HCPL-0201#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, SO-8 | Avago Technologies | HCNW2201 vs HCPL-0201#500 |
HCPL-0211 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCNW2201 vs HCPL-0211 |