Part Details for HCNW138-300E by Broadcom Limited
Overview of HCNW138-300E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1300-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 10A 250Mohm To-220Ab | |
F1300EVBI | Renesas Electronics Corporation | Evaluation Board for the F1300 Demodulator | |
RTKA215300E00000BU | Renesas Electronics Corporation | RAA215300 Socket Board |
Price & Stock for HCNW138-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCNW138-300E-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8SMD Min Qty: 210 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
210 In Stock |
|
$2.3900 | Buy Now |
DISTI #
HCNW138-300E-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8SMD Min Qty: 210 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9034 | Buy Now |
DISTI #
HCNW138-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNW138-300E) RoHS: Compliant Min Qty: 4242 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6941 / $0.7375 | Buy Now |
DISTI #
630-HCNW138-300E
|
Mouser Electronics | High Speed Optocouplers 100kBd 1Ch 0.4mA RoHS: Compliant | 0 |
|
$0.8620 / $2.4000 | Order Now |
DISTI #
HCNW138-300E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP W SMD Tube (Alt: HCNW138-300E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 3654 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 210 |
|
RFQ |
Part Details for HCNW138-300E
HCNW138-300E CAD Models
HCNW138-300E Part Data Attributes
|
HCNW138-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW138-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.85 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNW138-300E
This table gives cross-reference parts and alternative options found for HCNW138-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW138-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCNW138-300 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | HCNW138-300E vs HCNW138-300 |
HCNW138#500 | Agilent Technologies Inc | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | HCNW138-300E vs HCNW138#500 |
HCNW138-000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, WIDEBODY, DIP-8 | HCNW138-300E vs HCNW138-000E |
HCNW138#300 | Vicor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | HCNW138-300E vs HCNW138#300 |
HCNW138 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | HCNW138-300E vs HCNW138 |
HCNW138 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-8 | HCNW138-300E vs HCNW138 |
HCNW138#300 | Agilent Technologies Inc | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | HCNW138-300E vs HCNW138#300 |
HCNW138-300 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, DIP-8 | HCNW138-300E vs HCNW138-300 |