There are no models available for this part yet.
Overview of HCNW136-300E by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
ADP5300-EVALZ | Analog Devices | ULP Buck EVB LFCSP | |
AD9695-1300EBZ | Analog Devices | Eval Bd for AD9695-1300 |
Price & Stock for HCNW136-300E by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 210 |
|
RFQ |
CAD Models for HCNW136-300E by Agilent Technologies Inc
Part Data Attributes for HCNW136-300E by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Current Transfer Ratio-Min
|
19%
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
1.95 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Power Dissipation-Max
|
0.1 W
|
Surface Mount
|
YES
|
Related Parts for HCNW136-300E
-
HCNW136-500EOptocoupler
-
MSP430F4794IPZMicrocontrollers
-
C350C474KBR5TAFixed Capacitors
-
BUK9M85-60EXPower Field-Effect Transistors
-
VIPER20ADIP-ESwitching Regulator or Controllers
-
HER158Rectifier Diodes
-
MC33202DMR2GOperational Amplifiers
-
RC2010JK-0724KLFixed Resistors
-
TMP708AIDBVROther Analog ICs