-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1008 |
|
RFQ | ||
|
Quest Components | Photodiode-output Optocoupler, 5kv Isolation, Dip | 63 |
|
$3.6953 / $8.5275 | Buy Now |
|
Quest Components | Photodiode-output Optocoupler, 5kv Isolation, Dip | 806 |
|
$4.2638 / $8.5275 | Buy Now |
|
ComSIT USA | HIGH-LINEARITY ANALOG OPTOCOUPLER Optoelectronic Device RoHS: Not Compliant | Europe - 336 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNR201
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCNR201
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.4 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |