Part Details for HCNR201#550 by Broadcom Limited
Overview of HCNR201#550 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HCNR201#550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCNR201#550-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8SMD Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8635 / $3.9548 | Buy Now |
DISTI #
HCNR201#550
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNR201#550) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.5006 / $4.1184 | Buy Now |
DISTI #
630-HCNR201-550
|
Mouser Electronics | High Linearity Optocouplers 1 Ch 60mW 25mA RoHS: Not Compliant | 0 |
|
$3.9500 | Order Now |
DISTI #
HCNR201#550
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD T/R (Alt: HCNR201#550) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCNR201#550
HCNR201#550 CAD Models
HCNR201#550 Part Data Attributes:
|
HCNR201#550
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNR201#550
Broadcom Limited
Optoelectronic Device, 0.4 INCH, SURFACE MOUNT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.4 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNR201#550
This table gives cross-reference parts and alternative options found for HCNR201#550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR201#550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR201#500 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201#550 vs HCNR201#500 |
HCNR201-300E | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201#550 vs HCNR201-300E |
HCNR201-350E | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201#550 vs HCNR201-350E |
HCNR201#300 | Optoelectronic Device, GULL WING, DIP-8 | Agilent Technologies Inc | HCNR201#550 vs HCNR201#300 |
HCNR201#500 | Optoelectronic Device | Hewlett Packard Co | HCNR201#550 vs HCNR201#500 |
HCNR201-350E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201#550 vs HCNR201-350E |
HCNR201#350 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201#550 vs HCNR201#350 |
HCNR201-300E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201#550 vs HCNR201-300E |
HCNR201#500 | Optoelectronic Device | Agilent Technologies Inc | HCNR201#550 vs HCNR201#500 |
HCNR201#300 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201#550 vs HCNR201#300 |