Part Details for HCNR201#300 by Agilent Technologies Inc
Results Overview of HCNR201#300 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCNR201#300 Information
HCNR201#300 by Agilent Technologies Inc is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCNR201#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | OPTOELECTRONIC DEVICE | 5 |
|
$3.1250 / $3.7500 | Buy Now |
Part Details for HCNR201#300
HCNR201#300 CAD Models
HCNR201#300 Part Data Attributes
|
HCNR201#300
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNR201#300
Agilent Technologies Inc
Optoelectronic Device, GULL WING, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | GULL WING, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNR201#300
This table gives cross-reference parts and alternative options found for HCNR201#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR201#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCNR201-300E | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | HCNR201#300 vs HCNR201-300E |
HCNR201#500 | Avago Technologies | Check for Price | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | HCNR201#300 vs HCNR201#500 |
HCNR201#500 | Broadcom Limited | Check for Price | OPTOISO 5KV LINEAR PHVOLT 8DIPGW | HCNR201#300 vs HCNR201#500 |
HCNR201-350E | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | HCNR201#300 vs HCNR201-350E |
HCNR201#300 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the HCNR201#300 involves keeping the signal paths as short as possible, using a solid ground plane, and minimizing the use of vias. Additionally, it's recommended to use a 50-ohm transmission line impedance and to place the device as close to the antenna as possible.
-
To ensure the HCNR201#300 is properly biased for optimal performance, it's recommended to follow the biasing scheme outlined in the datasheet. This typically involves applying a voltage of 3.3V to 5V to the VCC pin, and ensuring that the input signals are within the recommended voltage range. Additionally, it's important to ensure that the device is properly decoupled using capacitors and resistors.
-
The maximum power handling capability of the HCNR201#300 is typically limited by the device's thermal characteristics and the PCB layout. According to the datasheet, the device can handle up to 30 dBm of input power, but this may vary depending on the specific application and operating conditions.
-
To troubleshoot common issues with the HCNR201#300, such as poor gain or high noise figure, it's recommended to first check the PCB layout and ensure that it meets the recommended layout guidelines. Next, verify that the device is properly biased and that the input signals are within the recommended voltage range. If the issue persists, it may be necessary to perform more detailed troubleshooting, such as measuring the device's S-parameters or using a signal analyzer to identify the source of the problem.
-
The HCNR201#300 is a commercial-grade device and is not specifically designed for use in high-reliability or high-temperature applications. However, it may still be suitable for use in certain high-reliability or high-temperature applications, depending on the specific requirements and operating conditions. It's recommended to consult with Agilent Technologies Inc or a qualified reliability engineer to determine the device's suitability for a particular application.