Part Details for HCNR200 by Agilent Technologies Inc
Overview of HCNR200 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ |
Part Details for HCNR200
HCNR200 CAD Models
HCNR200 Part Data Attributes:
|
HCNR200
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNR200
Agilent Technologies Inc
Optoelectronic Device, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNR200
This table gives cross-reference parts and alternative options found for HCNR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR200 | Optoelectronic Device, 0.4 INCH, DIP-8 | Broadcom Limited | HCNR200 vs HCNR200 |
HCNR200 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, DIP-8 | Avago Technologies | HCNR200 vs HCNR200 |
HCNR200 | Optoelectronic Device, DIP-8 | Hewlett Packard Co | HCNR200 vs HCNR200 |
HCNR200#050 | Optoelectronic Device, DIP-8 | Agilent Technologies Inc | HCNR200 vs HCNR200#050 |