Part Details for HCNR200-350E by Broadcom Limited
Overview of HCNR200-350E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNR200-350E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCNR200-350E-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8SMD Min Qty: 250 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
756 In Stock |
|
$2.2600 | Buy Now |
DISTI #
HCNR200-350E-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8SMD Min Qty: 250 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1533 | Buy Now |
DISTI #
HCNR200-350E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNR200-350E) RoHS: Compliant Min Qty: 1848 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8632 / $2.1920 | Buy Now |
DISTI #
630-HCNR200-350E
|
Mouser Electronics | High Linearity Optocouplers 1 Ch 60mW 25mA RoHS: Compliant | 0 |
|
$2.0600 / $2.1500 | Order Now |
DISTI #
HCNR200-350E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube - Rail/Tube (Alt: HCNR200-350E) RoHS: Compliant Min Qty: 1848 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8632 / $2.1920 | Buy Now |
DISTI #
HCNR200-350E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W SMD Tube (Alt: HCNR200-350E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 84 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 756 |
|
$1.6900 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 42 |
|
$6.9300 | Buy Now |
Part Details for HCNR200-350E
HCNR200-350E CAD Models
HCNR200-350E Part Data Attributes:
|
HCNR200-350E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNR200-350E
Broadcom Limited
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.85 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TUBE | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNR200-350E
This table gives cross-reference parts and alternative options found for HCNR200-350E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR200-350E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR200-350E | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR200-350E vs HCNR200-350E |