Part Details for HCMS-3976 by Avago Technologies
Results Overview of HCMS-3976 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMS-3976 Information
HCMS-3976 by Avago Technologies is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HCMS-3976
HCMS-3976 CAD Models
HCMS-3976 Part Data Attributes
|
HCMS-3976
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCMS-3976
Avago Technologies
5X7 DOT MATRIX DISPLAY, RED, 4.57mm
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
Forward Voltage-Max | 3.3 V | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-3976
This table gives cross-reference parts and alternative options found for HCMS-3976. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-3976, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCMS-3976 | Broadcom Limited | Check for Price | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Red, 4.57mm | HCMS-3976 vs HCMS-3976 |