Part Details for HCMS-3963 by Avago Technologies
Overview of HCMS-3963 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-636LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 92S Right Angle Header, Solder To Board | |
51939-633LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 7P Right Angle Header, Solder To Board | |
10139635-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 17 column, 7.5mm stacking height, 238contacts |
Price & Stock for HCMS-3963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$24.0000 | Buy Now |
|
Quest Components | 7 |
|
$26.0000 | Buy Now |
Part Details for HCMS-3963
HCMS-3963 CAD Models
HCMS-3963 Part Data Attributes
|
HCMS-3963
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCMS-3963
Avago Technologies
5X7 DOT MATRIX DISPLAY, GREEN, 4.57mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Terminal Finish | TIN OVER NICKEL |