Part Details for HCMS-3901 by Broadcom Limited
Results Overview of HCMS-3901 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMS-3901 Information
HCMS-3901 by Broadcom Limited is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCMS-3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMS-3901-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 3.8MM YLW Min Qty: 160 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.8087 | Buy Now |
DISTI #
HCMS-3901
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Yellow 12-Pin DIP - Rail/Tube (Alt: HCMS-3901) RoHS: Compliant Min Qty: 180 Package Multiple: 20 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
630-HCMS-3901
|
Mouser Electronics | LED Displays & Accessories Yelow 585nm 1x4 Alphanumeric RoHS: Compliant | 0 |
|
$21.5100 | Order Now |
DISTI #
HCMS-3901
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Yellow 12Pin DIP (Alt: HCMS-3901) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCMS-3901
HCMS-3901 CAD Models
HCMS-3901 Part Data Attributes
|
HCMS-3901
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-3901
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, Yellow, 3.71mm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
JESD-609 Code | e2 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
HCMS-3901 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for HCMS-3901 that includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
The HCMS-3901 has a programmable clock synthesizer that allows for configuration of different clock frequencies. This can be done through the device's register interface using a microcontroller or other external controller.
-
The HCMS-3901 supports data transfer rates up to 12.5 Gbps per lane, making it suitable for high-speed applications such as 10G Ethernet, PCIe, and SATA.
-
Broadcom provides a range of tools and resources for troubleshooting HCMS-3901 issues, including a debug guide, simulation models, and technical support. It's also recommended to use a logic analyzer or oscilloscope to capture and analyze signals.
-
The HCMS-3901 is a hardware component that operates at the physical layer, making it operating system-agnostic. However, the device driver and software stack may need to be customized for specific operating systems.