Part Details for HCMS-2971 by Broadcom Limited
Overview of HCMS-2971 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM2971ADC | Rochester Electronics LLC | SPECIALTY MICROPROCESSOR CIRCUIT, CDIP24, CERAMIC, DIP-24 | |
F2971NCGK | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination | |
F2971NCGK8 | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination |
Price & Stock for HCMS-2971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3059
|
Newark | Led Alphanum Display, 8Digit, Dot Matrix, Led Color:Yellow, Forward Current If:264Ma, Luminous Intensity:180Μcd, No. Of Digits/Alpha:8, Character Size:5.08Mm, Supply Voltage:5V, Display Area Width:42.93Mm Rohs Compliant: Yes |Broadcom HCMS-2971 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$33.5500 / $43.3000 | Buy Now |
DISTI #
516-1184-5-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR 5MM YLW Min Qty: 130 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.5143 | Buy Now |
DISTI #
HCMS-2971
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Yellow 14-Pin DIP - Rail/Tube (Alt: HCMS-2971) RoHS: Compliant Min Qty: 130 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
630-HCMS-2971
|
Mouser Electronics | LED Displays & Accessories Yelow 585nm 1x8 Alphanumeric RoHS: Compliant | 0 |
|
$28.5100 / $41.5500 | Order Now |
DISTI #
HCMS-2971
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Yellow 14-Pin DIP (Alt: HCMS-2971) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCMS-2971
HCMS-2971 CAD Models
HCMS-2971 Part Data Attributes
|
HCMS-2971
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2971
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 4.57mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-2971
This table gives cross-reference parts and alternative options found for HCMS-2971. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2971, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-3971 | 5X7 DOT MATRIX DISPLAY, YELLOW, 4.57mm | Avago Technologies | HCMS-2971 vs HCMS-3971 |
HDSP-2531 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Yellow, 4.57mm, DIP-30 | Broadcom Limited | HCMS-2971 vs HDSP-2531 |
HCMS-3971 | Smart/Normal 5 X 7 Dot Matrix LED Display, Yellow, 4.57mm | Broadcom Limited | HCMS-2971 vs HCMS-3971 |
HDSP-2531 | 5X7 DOT MATRIX DISPLAY, YELLOW, 4.57mm, DIP-30 | Avago Technologies | HCMS-2971 vs HDSP-2531 |