Part Details for HCMS-2905 by Avago Technologies
Overview of HCMS-2905 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HCMS-2905
HCMS-2905 CAD Models
HCMS-2905 Part Data Attributes
|
HCMS-2905
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCMS-2905
Avago Technologies
5X7 DOT MATRIX DISPLAY, RED, 3.71mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-2905
This table gives cross-reference parts and alternative options found for HCMS-2905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2905 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.71mm | Broadcom Limited | HCMS-2905 vs HCMS-2905 |
HCMS-2905 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Red, 3.71mm | Agilent Technologies Inc | HCMS-2905 vs HCMS-2905 |