Part Details for HCMS-2903 by Broadcom Limited
Overview of HCMS-2903 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2903AFM/B | Rochester Electronics LLC | 2903A - MICROPROCESSOR; 4-BIT | |
2903ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2903ADMB. Buy from authorized manufacturer Rochester Electronics. | |
UPC2903T-E2-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3Z, / |
Price & Stock for HCMS-2903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2971
|
Newark | Display, Dot Matrix, Green, 270Ucd, 5V, Led Color:Green, Forward Current If:132Ma, Luminous Intensity:270Μcd, No. Of Digits/Alpha:4, Character Size:3.81Mm, Supply Voltage:5V, Display Area Width:17.78Mm, Character Format:Dot Matrix Rohs Compliant: Yes |Broadcom HCMS-2903 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$25.3900 / $37.1200 | Buy Now |
DISTI #
516-1173-5-ND
|
DigiKey | LED DISPLAY 5X7 4CHAR 3.8MM GRN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2456 In Stock |
|
$21.5031 / $31.4600 | Buy Now |
DISTI #
HCMS-2903
|
Avnet Americas | Displays Dot Matrix Panel 4DIGIT 140LED Green 12-Pin DIP - Rail/Tube (Alt: HCMS-2903) RoHS: Compliant Min Qty: 180 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
630-HCMS-2903
|
Mouser Electronics | LED Displays & Accessories Green 574nm 1x4 Alphanumeric RoHS: Compliant | 283 |
|
$21.5000 / $31.4600 | Buy Now |
DISTI #
HCMS-2903
|
EBV Elektronik | Displays Dot Matrix Panel 4DIGIT 140LED Green 12-Pin DIP (Alt: HCMS-2903) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days | EBV - 1260 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Green 574nm 1x4 Alphanumeric | 50 |
|
$137.0500 | Buy Now |
Part Details for HCMS-2903
HCMS-2903 CAD Models
HCMS-2903 Part Data Attributes
|
HCMS-2903
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2903
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 3.71mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | TIN OVER NICKEL |
Alternate Parts for HCMS-2903
This table gives cross-reference parts and alternative options found for HCMS-2903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2903 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 3.81mm | Hewlett Packard Co | HCMS-2903 vs HCMS-2903 |
HCMS-2903 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Green, 3.71mm | Agilent Technologies Inc | HCMS-2903 vs HCMS-2903 |
HCMS-2903 | 5X7 DOT MATRIX DISPLAY, GREEN, 3.71mm | Avago Technologies | HCMS-2903 vs HCMS-2903 |