Part Details for HCMS-2901 by Hewlett Packard Co
Overview of HCMS-2901 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HCMS-2901
HCMS-2901 CAD Models
HCMS-2901 Part Data Attributes:
|
HCMS-2901
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCMS-2901
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 3.81mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 3.81 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCMS-2901
This table gives cross-reference parts and alternative options found for HCMS-2901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2901 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 3.71mm | Agilent Technologies Inc | HCMS-2901 vs HCMS-2901 |