-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5X7 DOT MATRIX DISPLAY, YELLOW, 3.71mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCMS-2901
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCMS-2901
Avago Technologies
5X7 DOT MATRIX DISPLAY, YELLOW, 3.71mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN COPPER |
This table gives cross-reference parts and alternative options found for HCMS-2901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2901 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 3.81mm | Hewlett Packard Co | HCMS-2901 vs HCMS-2901 |
HCMS-2901 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 3.71mm | Broadcom Limited | HCMS-2901 vs HCMS-2901 |
HCMS-2901 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, Yellow, 3.71mm | Agilent Technologies Inc | HCMS-2901 vs HCMS-2901 |