Part Details for HCMS-2721 by Hewlett Packard Co
Overview of HCMS-2721 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-2721R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC2721A-B | Analog Devices | LTM4625EY Demo Board - 20Vin, | |
ADM1272-1ACPZ-RL | Analog Devices | 54V HOTSWAP AND POWER MONITOR |
Part Details for HCMS-2721
HCMS-2721 CAD Models
HCMS-2721 Part Data Attributes
|
HCMS-2721
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCMS-2721
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Yellow, 3.8mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
JESD-609 Code | e0 | |
Number of Characters | 16 | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCMS-2721
This table gives cross-reference parts and alternative options found for HCMS-2721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2721 | Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Yellow, 3.8mm | Agilent Technologies Inc | HCMS-2721 vs HCMS-2721 |
HCMS-2721 | 5X7 DOT MATRIX DISPLAY, YELLOW, 3.8mm | Avago Technologies | HCMS-2721 vs HCMS-2721 |