Part Details for HCMS-2714 by Hewlett Packard Co
Overview of HCMS-2714 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Part Details for HCMS-2714
HCMS-2714 CAD Models
HCMS-2714 Part Data Attributes:
|
HCMS-2714
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCMS-2714
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Orange, 3.8mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
JESD-609 Code | e0 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 600 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |